345-030-541-104

Heilind Number:EDA345-030-541-104
Manufacturer:EDAC
Manufacturer Number:345-030-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 30 positions in a single row, ensuring seamless integration for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers optimal signal transmission efficiency. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this essential connector for seamless and efficient electronic connections.