345-030-541-107

Heilind Number:EDA345-030-541-107
Manufacturer:EDAC
Manufacturer Number:345-030-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-107

Detailed Description

Enhance connectivity within your PCB setup with this 1-row board-to-board connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The copper alloy contact material guarantees secure and efficient power transmission, while the 30-position design allows for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this straight-mount, green-colored connector for seamless and efficient connectivity.