345-030-541-112

Heilind Number:EDA345-030-541-112
Manufacturer:EDAC
Manufacturer Number:345-030-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 30 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation and green color make it visually appealing, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in diverse environments. Perfect for a variety of electronic applications, this connector is a must-have for any tech enthusiast.