345-030-541-158

Heilind Number:EDA345-030-541-158
Manufacturer:EDAC
Manufacturer Number:345-030-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-158

Detailed Description

Elevate your PCB connectivity with our 30-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a .1-inch pitch, it offers easy installation and secure connections. The copper alloy contact material ensures reliable conductivity, while the compact design, with a single row layout and .2-inch row spacing, maximizes space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for high-performance board-to-board connections in your electronic projects.