345-030-541-188

Heilind Number:EDA345-030-541-188
Manufacturer:EDAC
Manufacturer Number:345-030-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-188

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless and durable interconnection. Featuring a vibrant green color, it adds a touch of style to your assembly. With a contact material of copper alloy, it ensures efficient conductivity. The housing material, UL 94V-0 thermoplastic polyester, guarantees safety and reliability. With one row and 30 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential component.