345-030-541-202

Heilind Number:EDA345-030-541-202
Manufacturer:EDAC
Manufacturer Number:345-030-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 30 positions across 2 rows with a pitch of .1 inches, it ensures efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every application. The straight mount orientation and .2-inch row spacing offer versatility in installation, while the operating temperature range of -40 to 105 °C ensures functionality even in extreme environments. Elevate your connectivity solutions with this essential component.