345-030-541-288

Heilind Number:EDA345-030-541-288
Manufacturer:EDAC
Manufacturer Number:345-030-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-288

Detailed Description

Upgrade your PCB connections with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions with two rows for efficient signal transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees a secure and stable connection. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in the quality and efficiency of our product to optimize your electronic systems.