345-030-541-402

Heilind Number:EDA345-030-541-402
Manufacturer:EDAC
Manufacturer Number:345-030-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-402

Detailed Description

Enhance your PCB connections with our high-performance 30-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization. The copper alloy contacts guarantee efficient power transmission, rated for an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Whether for prototyping or production, trust in this connector to deliver consistent connectivity.