345-030-541-403

Heilind Number:EDA345-030-541-403
Manufacturer:EDAC
Manufacturer Number:345-030-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 30 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance. The straight mount orientation and compact .1-inch pitch design offer easy installation and space-saving benefits. With an amperage of 3A and an operating temperature range of -40 to 105°C, it ensures efficient operation even in demanding environments. Elevate your electronic projects with this essential connector.