345-030-541-404

Heilind Number:EDA345-030-541-404
Manufacturer:EDAC
Manufacturer Number:345-030-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your electronic assemblies with this essential component, ideal for power and signal applications.