345-030-541-407

Heilind Number:EDA345-030-541-407
Manufacturer:EDAC
Manufacturer Number:345-030-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-407

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connectors in a vibrant shade of Green. With a sleek design crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. Featuring 30 positions in a single row configuration, they ensure seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, these connectors provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Trust in our connectors to streamline your PCB assembly process with ease and precision.