345-030-541-412

Heilind Number:EDA345-030-541-412
Manufacturer:EDAC
Manufacturer Number:345-030-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, this connector ensures seamless data transfer with its copper alloy contact material and 3A amperage. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the PCB assembly process. Upgrade your connectivity solutions with this reliable and versatile component.