345-030-541-458

Heilind Number:EDA345-030-541-458
Manufacturer:EDAC
Manufacturer Number:345-030-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 30 positions and a single row design, it ensures seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this green connector is perfect for various applications. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Upgrade your system with reliable and efficient connectivity solutions.