345-030-541-488

Heilind Number:EDA345-030-541-488
Manufacturer:EDAC
Manufacturer Number:345-030-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-488

Detailed Description

Power up your connections with this 30-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch for efficient PCB-to-PCB connections. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various electronic applications, this green connector offers a secure and stable connection with its single-row design and .2-inch row spacing. Upgrade your connectivity with this essential component for your PCB projects.