345-030-541-502

Heilind Number:EDA345-030-541-502
Manufacturer:EDAC
Manufacturer Number:345-030-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-502

Detailed Description

Elevate your circuit board connectivity with our cutting-edge board-to-board PCB connector. Designed for seamless integration, this high-performance connector features 30 positions spread across two rows, ensuring optimal signal transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this straight-mount connector for efficient and secure connections in your electronic setups.