345-030-541-503

Heilind Number:EDA345-030-541-503
Manufacturer:EDAC
Manufacturer Number:345-030-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and a total of 30 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient board-to-board connections. It operates flawlessly even in extreme temperatures ranging from -40 to 105 degrees Celsius, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.