345-030-541-507

Heilind Number:EDA345-030-541-507
Manufacturer:EDAC
Manufacturer Number:345-030-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 30 positions spread across two rows, it offers optimal versatility for your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees secure and stable connections. The .1-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation facilitates easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your circuit boards with this essential component for seamless and efficient connectivity.