345-030-541-512

Heilind Number:EDA345-030-541-512
Manufacturer:EDAC
Manufacturer Number:345-030-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 30 positions each, offering optimal performance for your circuitry. With a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise alignment and secure connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted from copper alloy, the contact material ensures reliable transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose our straight mount orientation for easy installation and efficient usage. Elevate your PCB connections with this essential component.