345-030-541-558

Heilind Number:EDA345-030-541-558
Manufacturer:EDAC
Manufacturer Number:345-030-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-558

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for optimal performance, it features 30 positions spread across two rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers excellent conductivity and stability. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.