345-030-541-578

Heilind Number:EDA345-030-541-578
Manufacturer:EDAC
Manufacturer Number:345-030-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-578

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, accommodating up to 30 positions for optimal data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, perfect for professional and DIY projects alike.