345-030-541-588

Heilind Number:EDA345-030-541-588
Manufacturer:EDAC
Manufacturer Number:345-030-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-588

Detailed Description

Enhance your electronic connections with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration, it features a compact form factor with two rows for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Precision-engineered with copper alloy contacts, it guarantees optimal conductivity and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation and robust construction make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various industries. Elevate your PCB assembly with this versatile and dependable connector.