345-030-541-602

Heilind Number:EDA345-030-541-602
Manufacturer:EDAC
Manufacturer Number:345-030-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-602

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Featuring 30 positions in a single row configuration, this connector offers seamless inter-board communication. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation facilitates easy installation onto PCBs, while its vibrant green color adds a touch of visual distinction. Trust in this connector for efficient and robust board-level connections in your electronic designs.