345-030-541-603

Heilind Number:EDA345-030-541-603
Manufacturer:EDAC
Manufacturer Number:345-030-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With 30 copper alloy contact positions and a 3A amperage, it offers efficient power transmission. The .1 inch pitch and .2 inch row spacing enable seamless integration on PCBs, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a must-have for professionals in the electronics industry.