345-030-541-604

Heilind Number:EDA345-030-541-604
Manufacturer:EDAC
Manufacturer Number:345-030-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-604

Detailed Description

Enhance your PCB connections with our 30-position straight mount card edge connector. Designed for high-performance applications, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Elevate your connectivity with this green-colored connector, a must-have component for any electronics project.