345-030-541-608

Heilind Number:EDA345-030-541-608
Manufacturer:EDAC
Manufacturer Number:345-030-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-608

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in our high-quality connector for all your PCB connectivity needs.