345-030-541-658

Heilind Number:EDA345-030-541-658
Manufacturer:EDAC
Manufacturer Number:345-030-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-658

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precision in your connections. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. Operating in a wide temperature range from -40 to 105 °C, this connector is reliable in various environments. Its straight mount orientation offers ease of installation, making it ideal for a range of applications. Upgrade your connectivity solutions with this essential component.