345-030-541-678

Heilind Number:EDA345-030-541-678
Manufacturer:EDAC
Manufacturer Number:345-030-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Engineered for top performance, this connector features 30 positions with a single row design, ensuring seamless integration within your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability in any application. With copper alloy contacts and a pitch of .1 inches, you can count on efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector to deliver optimal performance, every time.