345-030-541-802

Heilind Number:EDA345-030-541-802
Manufacturer:EDAC
Manufacturer Number:345-030-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-802

Detailed Description

Enhance connectivity in your electronic devices with this 30-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance. With a low amperage of 3A, it's suitable for various applications. The straight mount orientation and .1-inch pitch make it easy to install, while the double-row configuration allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures reliable functionality even in challenging environments. Upgrade your system with this essential component for enhanced connectivity and performance.