345-030-541-803

Heilind Number:EDA345-030-541-803
Manufacturer:EDAC
Manufacturer Number:345-030-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration in your electronic assemblies. Featuring two rows and 30 positions, it ensures efficient data transmission with a pitch of .1 inch and row spacing of .2 inch. The rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. With a straight mount orientation and vibrant green color, it offers both functionality and aesthetics. Upgrade your connectivity solutions with this essential component.