345-030-541-804

Heilind Number:EDA345-030-541-804
Manufacturer:EDAC
Manufacturer Number:345-030-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-804

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed with 30 positions spread across two rows, it ensures seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions today!