345-030-541-807

Heilind Number:EDA345-030-541-807
Manufacturer:EDAC
Manufacturer Number:345-030-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 30-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a straight mount orientation and a pitch of .1 inches, it ensures secure and stable connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the dual-row configuration allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications.Upgrade your connectivity game with this essential component, ideal for use in a wide range of electronic devices.