345-030-541-808

Heilind Number:EDA345-030-541-808
Manufacturer:EDAC
Manufacturer Number:345-030-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-808

Detailed Description

Efficiently connect and power up your devices with this high-quality board-to-board PCB connector. Featuring 30 positions spread across two rows, it ensures seamless and secure connectivity for your electronic components. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides easy installation and optimal space utilization. Its straight mount orientation further simplifies the setup process. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in its performance for seamless electronic connections.