345-030-541-858

Heilind Number:EDA345-030-541-858
Manufacturer:EDAC
Manufacturer Number:345-030-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-541-858

Detailed Description

Enhance your PCB connectivity with this high-quality, 30-position board-to-board connector. Designed for seamless integration, its green housing made of UL 94V-0 thermoplastic polyester ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs. Trust in its performance and streamline your connections with confidence.