345-030-542-101

Heilind Number:EDA345-030-542-101
Manufacturer:EDAC
Manufacturer Number:345-030-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-101

Detailed Description

Enhance your electronic connections with this 30-position straight mount board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each connector features copper alloy contacts for optimal conductivity, guaranteeing a stable and efficient connection. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers high-density interconnect solutions for your PCB layouts. Upgrade your setup with this green-colored connector, perfect for various applications in the electronics industry.