345-030-542-102

Heilind Number:EDA345-030-542-102
Manufacturer:EDAC
Manufacturer Number:345-030-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 30 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Crafted from Copper Alloy, the contacts ensure low resistance and high conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in our connectors for a seamless and efficient PCB connection every time.