345-030-542-108

Heilind Number:EDA345-030-542-108
Manufacturer:EDAC
Manufacturer Number:345-030-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-108

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board PCB Connector. Designed for seamless data transfer, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers easy installation on your board. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Perfect for high-performance electronic systems, this green connector is a must-have for your connectivity needs.