345-030-542-158

Heilind Number:EDA345-030-542-158
Manufacturer:EDAC
Manufacturer Number:345-030-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-158

Detailed Description

Enhance connectivity within your electronic devices with our 30-position board-to-board PCB connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 thermoplastic polyester for durability and safety. The copper alloy contacts ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB routing. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.