345-030-542-207

Heilind Number:EDA345-030-542-207
Manufacturer:EDAC
Manufacturer Number:345-030-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-207

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also boasts impressive functionality. With a solid amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Its two rows and 30 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections on your PCB. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality and durability for seamless board-to-board connections in your projects.