345-030-542-288

Heilind Number:EDA345-030-542-288
Manufacturer:EDAC
Manufacturer Number:345-030-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-288

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable power delivery with an amperage of 3A. Its two rows of precision-engineered copper alloy contacts ensure secure and efficient data transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your circuitry. With 30 positions available, you have ample room for expansion. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.