345-030-542-403

Heilind Number:EDA345-030-542-403
Manufacturer:EDAC
Manufacturer Number:345-030-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contact material maintains pristine signal integrity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered for optimal performance in any environment. Perfect for green PCBs, its straight mount orientation offers versatility in installation. Upgrade your electronics with this essential component, a must-have in any tech enthusiast's toolkit.