345-030-542-407

Heilind Number:EDA345-030-542-407
Manufacturer:EDAC
Manufacturer Number:345-030-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-407

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board PCB Connector, a pivotal component in seamless electronic assembly. Designed for optimal performance and durability, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and straight mount orientation, it allows for efficient and secure board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in harsh environments. Elevate your electronic projects with this essential connector, a perfect choice for professionals and enthusiasts alike.