345-030-542-458

Heilind Number:EDA345-030-542-458
Manufacturer:EDAC
Manufacturer Number:345-030-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Perfect for seamless integration in your circuit board setup, this straight-mount connector features 30 positions with a pitch of .1 inch, ensuring precise and secure connections. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. Its compact design, with a single row and .2 inch row spacing, optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your interconnect solutions with this top-of-the-line connector, a must-have for any electronics enthusiast or professional.