345-030-542-488

Heilind Number:EDA345-030-542-488
Manufacturer:EDAC
Manufacturer Number:345-030-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and reliability. With 30 positions and a pitch of .1 inch, this connector offers seamless integration for your PCB assemblies. The straight mount orientation and compact design make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your connectivity solutions with this essential component.