345-030-542-502

Heilind Number:EDA345-030-542-502
Manufacturer:EDAC
Manufacturer Number:345-030-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The two rows of contact pins, made from robust Copper Alloy, offer reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Featuring 30 positions, this connector facilitates efficient data and power transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Upgrade your PCB setups with this essential connector for optimal performance and longevity.