345-030-542-512

Heilind Number:EDA345-030-542-512
Manufacturer:EDAC
Manufacturer Number:345-030-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features two rows with a total of 30 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The Copper Alloy contact material guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient electronic connections.