345-030-542-658

Heilind Number:EDA345-030-542-658
Manufacturer:EDAC
Manufacturer Number:345-030-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-658

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions with a 0.1-inch pitch and a single row layout, ensuring efficient signal transmission. The connector boasts durable construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing offer easy and secure installation. Trust in this connector for robust and dependable connections in your PCB assemblies.