345-030-542-807

Heilind Number:EDA345-030-542-807
Manufacturer:EDAC
Manufacturer Number:345-030-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-807

Detailed Description

Enhance your PCB connections with our cutting-edge Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a high amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contact material guarantees secure and efficient signal transfer. With two rows and a pitch of .1 inch, it offers a total of 30 positions for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.