345-030-542-808

Heilind Number:EDA345-030-542-808
Manufacturer:EDAC
Manufacturer Number:345-030-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 30 positions across two rows, ensuring optimal signal transfer. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your electronics project with this essential connector.