345-030-542-812

Heilind Number:EDA345-030-542-812
Manufacturer:EDAC
Manufacturer Number:345-030-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-812

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and thirty positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with our top-of-the-line Card Edge Connectors, and experience unparalleled performance and reliability.