345-030-542-878

Heilind Number:EDA345-030-542-878
Manufacturer:EDAC
Manufacturer Number:345-030-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-878

Detailed Description

Enhance your PCB connections with our 30-position green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a dual-row configuration and a pitch of .1 inches, it ensures precise and secure connections. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Elevate your electronic assemblies with this essential component, a testament to quality and innovation in connectivity solutions.